Please refer to product description
- Manufacturer:
- MULTICOMP
- Newark Part Number:
- 14T1307
- Manufacturer Part No:
- MC2010W2F2490T4E
-
- Technical Data Sheet (1.05MB) EN
- RESISTOR THICK FILM, 249 OHM, 1%
- Product Range: MULTICOMP - MC Series
- Resistance: 249ohm
- Power Rating: 500mW
- Resistance Tolerance: ± 1%
- Resistor Case Style: 2010 [5025 Metric]
- Resistor Element Type: Thick Film
- Packaging: Cut Tape
- RoHS Compliant: Yes
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 20000
Order Multiple Quantity: 4000
Price
| Qty | Price | Promo Price |
|---|---|---|
| 20000 - 24000 | $0.108 | $0.0350 |
| 28000 - 96000 | $0.097 | $0.0350 |
| 100000+ | $0.085 | $0.0350 |
|
|
- RoHS Compliance: YesX


