Low

MC19683 - 

Axial Fan, Tubeaxial, Square, Ball, 115 V, AC, 119 mm, 38 mm, 50 dBA, 117 cu.ft/min

MC19683 - Axial Fan, Tubeaxial, Square, Ball, 115 V, AC, 119 mm, 38 mm, 50 dBA, 117 cu.ft/min

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC19683
Newark Part No.:
70K8566
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
119mm
:
38mm
:
50dBA
:
117cu.ft/min
:
3.32m³/min
:
Ball
:
Terminals
:
260mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC19683 is a 115VAC Axial Fan with ball bearing and terminal power connection. Die-cast aluminum frame and thermoplastic PBT impeller. Counter-clockwise direction of rotation viewed from front of fan blade and reliable shaded pole motor construction.
  • UL94V-0 Flammability rating
  • 2850/3150RPM ±10% Speed rating
  • -10 to 70°C Operating temperature range
  • 20/22W Rated power
  • 0.34/0.39"-H₂O Static pressure
  • Impedance protected

Applications

HVAC

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,162 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$17.63 $ 17.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.63
10 + $16.59
50 + $14.97
100 + $13.93
250 + $12.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
3 years, 9 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Actually, it does not. It has two tabs for power input, but the cord is not included with the fan. I happen to have twelve in my maintenance cage and not a one of them came with a power cord.
3 years, 2 months ago
by
Maintech
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
yes, the part comes with power cord of length 31cm
3 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
the fan that is in it is a axial fan full tech model # uf 12 b 12 h ac110/120 .022/.020 a 50/60 hz sleve bearing . it measures 4 3/4 by 4 3/4 and 1" thick . will this fan work in its place?
3 years, 8 months ago
by
hulk
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
As your orginal fan size is of 1" thick/depth, go for Newark code 70K9929 or 70K8558. You can use Newark code 70K8566 (1.5" thick) if depth is not as issue.
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

finger guard needed

Details: 
Can you suggest the part number for finger guard which can be used with axial fan (part number MC19683)?
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Finger Guard are as follows
Newark order code: 56P2936, 56P2945,56P2946 and 93K7623
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I need to specify a filter fan assembly for circulating air in a control system enclosure. I'm planning on using a Multicomp MC19683 filter fan on one side on the enclosure but what do I use for an exhaust grill on the other side of the enclosure ??
2 years ago
by
Skootchy
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You can connect a Fan Filter (Newark order # 56P2937) or # Finger guard (# 56P2945) to Exhaust grill.
2 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:36.772-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_70K8566, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.