Low

MC19681 - 

Axial Fan, Tubeaxial, Square, Sleeve, 240 V, AC, 119 mm, 38.5 mm, 48 dBA, 105 cu.ft/min

MC19681 - Axial Fan, Tubeaxial, Square, Sleeve, 240 V, AC, 119 mm, 38.5 mm, 48 dBA, 105 cu.ft/min

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC19681
Newark Part No.:
70K8564

Product Information

:
240V
:
AC
:
119mm
:
38.5mm
:
48dBA
:
105cu.ft/min
:
2.97m³/min
:
Sleeve
:
Terminals
:
125mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC19681 is a 125VAC Axial Fan with lubricated sleeve bearing and terminal power connection. Die-cast aluminum frame and thermoplastic PBT impeller. Counter-clockwise direction of rotation viewed from front of fan blade and reliable shaded pole motor construction.
  • UL94V-0 Flammability rating
  • 2550/2900RPM ±10% Speed rating
  • -10 to 70°C Operating temperature range
  • 19/20W Rated power
  • 0.25/0.3"-H₂O Static pressure
  • Impedance protected
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

529 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$14.89 $ 14.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.89
10 + $14.01
50 + $12.64
100 + $11.76
250 + $10.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What would be the suggested part number for plastic finger guard which can be used for AC axial fan (part number MC19681)?
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for finger guard is 09121-G from Qualtek Electronics.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:40.655-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_70K8564, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.