Low

MC19678 - 

Axial Fan, Tubeaxial, Square, Sleeve, 240 V, AC, 119 mm, 38.5 mm, 36 dBA, 70 cu.ft/min

MC19678 - Axial Fan, Tubeaxial, Square, Sleeve, 240 V, AC, 119 mm, 38.5 mm, 36 dBA, 70 cu.ft/min

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC19678
Newark Part No.:
70K8561

Product Information

:
240V
:
AC
:
119mm
:
38.5mm
:
36dBA
:
70cu.ft/min
:
1.982m³/min
:
Sleeve
:
Terminals
:
60mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC19678 is a Tube-axial Square AC Fan with lubricated sleeve bearing system and push-on terminals. It features black die-cast aluminium housing and reliable shaded-pole motor construction.
  • UL94V-0 Flammability rated thermoplastic impeller
  • Counter-clockwise direction of rotation
  • Impedance protected
  • 500MΩ at 500VDC Insulation resistance
  • 1800VAC/sec Dielectric strength
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Thermal Management, HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

256 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$14.89 $ 14.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.89
10 + $14.01
50 + $12.64
100 + $11.76
250 + $10.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.