Low

MULTICOMP  MC19658  Axial Fan, Brushless Motor, Tubeaxial, Vapo, 5 VDC, 40 mm, 6 mm, 5.5 cu.ft/min, 0.155 m³/min

MULTICOMP MC19658
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC19658
Newark Part No.:
70K8541

The actual product may differ from image shown

Product Overview

The MC19658 is a 5VDC Axial Fan with a Vapo bearing and thermoplastic PBT (UL94V-0) impeller. This DC tube axial fan comes with an 8-pole patented single coil CD brushless motor, thermoplastic PBT (UL94V-0) frame and bobbin. The electrical connection is via UL3265 28AWG leaded wire cable (+ve refers to red wire and -ve refers to black wire). The noise level is measured in a semi-anechoic chamber with background noise level below 15dB(A). The fan is running in free air with microphone at a distance of one meter from the fan intake. The air performance is measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage. The direction of rotation is counter clock wise direction viewed from front of fan blade.
  • >500MΩ at 500VDC between internal stator and lead wire (+) Insulation resistance
  • ±15% on rated power and current tolerance
  • -10 to 70°C Operating temperature range

 

Product Information

Supply Voltage:
5VDC
Fan Frame Size:
40mm
External Depth:
6mm
Product Range:
-
Flow Rate - Imperial:
5.5cu.ft/min
Flow Rate - Metric:
0.155m³/min
Noise Rating:
26dBA
Bearing Type:
Vapo
Power Connection Type:
2 Lead Wires
Current Rating:
60
Power Rating:
400
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Axial Fan, Tubeaxial, Square, Ball, 5 VDC, 40 mm, 10 mm, 1604KL Series, 6 cu.ft/min, 0.17 m³/min

NMB TECHNOLOGIES

176 in stock

Price for: Each

1+ $12.18 10+ $11.40 50+ $9.93 100+ $8.88 More pricing

Buy

Axial Fan, High Speed, Ball, 5 VDC, 40 mm, 10 mm, AD4010 Series, 6.7 cu.ft/min, 0.175 m³/min

ADDA

126 in stock

Price for: Each

1+ $16.00 10+ $14.06 25+ $13.27 50+ $12.62 More pricing

Buy

Axial Fan, Standard, Square, Ball, 5 VDC, 40 mm, 10 mm, San Ace 40 Series, 5.3 cu.ft/min

SANYO DENKI - SANACE FANS

190 in stock

Price for: Each

1+ $10.13 Promotional price 10+ $10.13 Promotional price 25+ $10.13 Promotional price 50+ $10.13 Promotional price More pricing

Buy

Axial Fan, 5 VDC, 40 mm, 10 mm, 400F Series, 5.3 cu.ft/min, 9 m³/h

EBM-PAPST

22 in stock

Price for: Each

1+ $15.13 5+ $14.49 10+ $13.71 25+ $13.07 More pricing

Buy

Axial Fan, 5 VDC, 40 mm, 10 mm, Fine Ace Series, 5.3 cu.ft/min, 0.15 m³/min

SANYO DENKI - SANACE FANS

0

Price for: Each

100+ $17.73 250+ $17.26

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.