Low

MC17-01B-5 - 

RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, 50 ohm, RG213, Brass

MC17-01B-5 - RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, 50 ohm, RG213, Brass

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC17-01B-5
Newark Part No.:
94M6035

Product Overview

The MC17-01B-5 is a RG213 UHF Straight Plug with brass body, nickel plated brass centre contacts and PTFE insulation. This RF/coaxial large cable entry connector has solder termination and cable mount.
  • 50Ω Impedance
  • 300MHz Frequency range
  • 500V Maximum working voltage
  • -55 to +85°C Operating temperature range

Applications

Communications & Networking, Defence, Military & Aerospace

Product Information

:
UHF Coaxial
:
Straight Plug
:
Solder
:
50ohm
:
RG213
:
Brass
:
Gold Plated Contacts
:
300MHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$12.27 $ 12.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.27
50 + $10.09
100 + $9.31
250 + $8.61
500 + $7.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.