Low

MULTICOMP  MC15D66NS30DWW  LED Replacement Lamp, BA15d, Warm White, 5.1 W, 590 nm

MULTICOMP MC15D66NS30DWW
Technical Data Sheet (230.61KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lamp Base Type:
BA15d
LED Color:
Warm White
Bulb Size:
-
Power Rating:
5.1W
Wavelength Typ:
590nm
Luminous Intensity:
-
Average Bulb Life:
30000h
Supply Voltage:
30V
Current Rating:
253mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.