Low

MC14746 - 

Resistor, 5 ohm, MC Series, 50 W, ± 1%, Solder Lug

MC14746 - Resistor, 5 ohm, MC Series, 50 W, ± 1%, Solder Lug

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC14746
Newark Part No.:
28K6360
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5ohm
:
MC Series
:
50W
:
± 1%
:
Solder Lug
:
-
:
Ceramic
:
± 50ppm/°C
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC14746 is a 5Ω 50W axial leaded Through-hole Mounting Resistor with silicone internal coating, anodized aluminum housing, ceramic core and solder-coated solder lug terminals.
  • Inductance - Single layer inductive windings
  • 2250VAC Dielectric withstand voltage
  • High Power Resistor
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Resistor, 5 ohm, RH Series, 50 W, ± 1%, Solder Lug

103 in stock

Each

1+ $4.20 10+ $4.17 25+ $3.59 50+ $3.20 More Pricing...

Add
0

Each

5+ $12.89 10+ $12.28 25+ $10.62 50+ $9.82 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

100 Further stock expected to ship on Apr 23, 2018

More stock available week commencing 7/16/18
$6.00 $ 6.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.00
25 + $5.79
50 + $4.47
100 + $4.14
250 + $3.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.