Low

MC14709 - 

Through Hole Resistor, 50 ohm, MC Series, Wirewound, Axial Leaded, 5 W

MC14709 - Through Hole Resistor, 50 ohm, MC Series, Wirewound, Axial Leaded, 5 W

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC14709
Newark Part No.:
28K6323
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50ohm
:
MC Series
:
-
:
Wirewound
:
Axial Leaded
:
5W
:
± 1%
:
± 20ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series are axial leaded wirewound resistors which provide low resistance values with high power rating up to 5W.
  • Resistance value ranging from 0.1ohm to 500 ohm
  • Tolerance of ±1%
  • Temperature coefficient (TCR) of ±90ppm/°C, ±50ppm/°C, ±20ppm/°C available
  • Conformal silicone ceramic coating
  • High Power Resistor

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

OHMITE

Through Hole Resistor, 50 ohm, 40 Series, 460 V, Ceramic, Axial Leaded, 5 W

124 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

265 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$3.43 $ 3.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.43
25 + $3.20
50 + $2.93
100 + $2.79
250 + $2.61
500 + $2.15
1000 + $1.51
5000 + $0.983
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.