Low

MC14689 - 

MOUNTING BRACKET, WIREWOUND RES

MC14689 - MOUNTING BRACKET, WIREWOUND RES

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC14689
Newark Part No.:
28K6303
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Mounting Bracket
:
Single 25 or 50 Watt Wirewound Resistor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC14689 is a Mounting Bracket made of steel with zinc plated finish. It is suitable for use with single 25 or 50W wire-wound resistor.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

165 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$2.07 $ 2.07
Price for:
Each
Multiple: 2 Minimum: 2
Quantity Price
2 + $2.07
10 + $2.00
25 + $1.83
50 + $1.70
100 + $1.22
500 + $0.853
1000 + $0.658
5000 + $0.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Fixing for 225 W 64k4930

Details: 
Under Accessories for this part it shows a metal clip and its description says its for 25 and 50W resistors?

What ones are used for these 225W resistors.
3 years, 10 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
MULTICOMP - MC14691 is the MOUNTING BRACKET used With Single 200 or 300 Watt Wirewound Resistor. its newark code is #28K6305
3 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:52.387-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_28K6303, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.