Low

MC14645 - 

Through Hole Resistor, 500 ohm, MC Series, Wirewound, 225 W

MC14645 - Through Hole Resistor, 500 ohm, MC Series, Wirewound, 225 W

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC14645
Newark Part No.:
28K6259
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
500ohm
:
MC Series
:
-
:
Wirewound
:
-
:
225W
:
± 10%
:
± 260ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC14645 is a 500Ω adjustable Wire-wound Resistor with tubular ceramic core and a lead-free vitreous enamel coating. The power rating is based on 25°C free air rating and the stated wattage rating applies only when the entire resistance is in the circuit. Setting the lug at an intermediate point reduces the wattage rating by the approximate same proportion.
  • Solder coated radial lug terminals
  • High Power Resistor

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$41.66 $ 41.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $41.66
25 + $40.17
50 + $31.01
100 + $28.72
250 + $26.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICOMP - MC14645 - WIREWOUND RESISTOR, 500 OHM, 225W, 10% 4 5 1 1
Works Perfectly We used this on an elevator and it works great! November 13, 2014
  • 2015-06-11T15:21:19.600-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_28K6259, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.