Low

MC14640 - 

Through Hole Resistor, 100 ohm, MC Series, 225 W, ± 10%

MC14640 - Through Hole Resistor, 100 ohm, MC Series, 225 W, ± 10%

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC14640
Newark Part No.:
28K6254
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100ohm
:
MC Series
:
225W
:
± 10%
:
-
:
-
:
Wirewound
:
± 260ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC14640 is a 100Ω adjustable Wire-wound Resistor with tubular ceramic core and a lead-free vitreous enamel coating. The power rating is based on 25°C free air rating and the stated wattage rating applies only when the entire resistance is in the circuit. Setting the lug at an intermediate point reduces the wattage rating by the approximate same proportion.
  • Solder coated radial lug terminals
  • High Power Resistor
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$41.66 $ 41.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $41.66
25 + $40.17
50 + $31.01
100 + $28.72
250 + $26.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.