Low

MC1210X476M100CT - 

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 10 V, ± 20%, X5R, MC Series

MC1210X476M100CT - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 10 V, ± 20%, X5R, MC Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1210X476M100CT
Newark Part No.:
06R4492
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1210 [3225 Metric]
:
47µF
:
10V
:
± 20%
:
X5R
:
MC Series
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with X5R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 220μF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature of -55°C to +85°C
  • Available in ±10% and ±20% tolerance

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 10 V, ± 20%, X5R, M Series

83 in stock

Each (Supplied on Cut Tape)

1+ $0.87 10+ $0.544 25+ $0.483 50+ $0.423 100+ $0.362 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

500+ $0.279

MURATA

CAP, MLCC, X5R, 47UF, 10V, 1210

118 in stock

Each (Supplied on Cut Tape)

1+ $1.40 10+ $1.10 25+ $1.01 50+ $0.919 100+ $0.828 250+ $0.662 500+ $0.626 More Less

KEMET

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 10 V, ± 20%, X5R, C Series

2,000 in stock

Each (Supplied on Full Reel)

1000+ $1.01

KEMET

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 10 V, ± 20%, X5R, C Series

721 in stock

Each (Supplied on Cut Tape)

1+ $2.96 10+ $2.35 25+ $2.13 50+ $1.92 100+ $1.70 250+ $1.61 500+ $1.52 More Less

TDK

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 10 V, ± 20%, X5R, C Series

152 in stock

Each (Supplied on Cut Tape)

1+ $1.26 10+ $1.10 25+ $1.04 50+ $0.973 100+ $0.909 250+ $0.837 500+ $0.765 More Less

0

Each (Supplied on Full Reel)

1000+ $0.282 2000+ $0.27 3000+ $0.259 5000+ $0.247 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $2.16 10+ $1.71 25+ $1.57 50+ $1.43 100+ $1.28 250+ $1.03 500+ $0.968 More Less

MURATA

CAPACITOR, MLCC, X7R, 47UF, 10V, 1210

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.751

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

18J2743 - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 10 V, ± 20%, X5R, M Series

22J1091 - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 10 V, ± 20%, X5R, M Series

06AC6071 - CAP, MLCC, X5R, 47UF, 10V, 1210

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.