Low

MULTICOMP  MC1210F106Z500CT  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, +80%, -20%, Y5V

MULTICOMP MC1210F106Z500CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1210F106Z500CT
Newark Part No.:
06R4462
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
10µF
Voltage Rating:
50V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, +80%, -20%, Y5V

AVX

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.23 2500+ $0.20 5000+ $0.192 12500+ $0.189

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, +80%, -20%, Y5V, GRM Series

MURATA

66,346:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.61 10+ $0.58 25+ $0.463 50+ $0.346 More pricing

Buy

CAPACITOR, MLCC, Y5V, 10UF, 50V, 1210

MURATA

5,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.219 5000+ $0.199

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, +80%, -20%, Y5V

AVX

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.191

Buy

Similar Products