Low

MULTICOMP  MC1206S4F390JT5E  SMD Chip Resistor, Thick Film, 39 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, MC Series

MULTICOMP MC1206S4F390JT5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206S4F390JT5E
Newark Part No.:
04P0897
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
39ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Surface Mount Chip Resistor, Thick Film, AEC-Q200 WCR Series, 39 ohm, 250 mW, 1%, 200 V

WELWYN

1,844:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.049 25+ $0.036 50+ $0.026

Buy

SMD Chip Resistor, Thick Film, 39 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

49,960 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 50+ $0.028 100+ $0.012 250+ $0.011 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.