Low

MULTICOMP  MC1206S4F2553T5E  SMD Chip Resistor, Thick Film, 255 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, MC Series

MULTICOMP MC1206S4F2553T5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206S4F2553T5E
Newark Part No.:
04P0819
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
255kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 255 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

42,645 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.003 Promotional price 50+ $0.003 Promotional price 100+ $0.003 Promotional price 250+ $0.003 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 255 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

25000+ $0.004

Buy

SMD Chip Resistor, Thick Film, 255 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.042 15000+ $0.038 25000+ $0.029 50000+ $0.025

Buy

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 255 kohm, 250 mW, - 1%, 200 V

VISHAY

720:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.055 25+ $0.047 50+ $0.04 100+ $0.032

Buy

Associated Products

Similar Products