Low

MULTICOMP  MC1206S4F2402T5E  SMD Chip Resistor, Thick Film, 24 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, MC Series

MULTICOMP MC1206S4F2402T5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206S4F2402T5E
Newark Part No.:
04P0810
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
24kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 24 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

20,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.004 Promotional price 10000+ $0.004 Promotional price 15000+ $0.004 Promotional price 25000+ $0.004 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 24 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

18,280 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.094 50+ $0.034 100+ $0.027 250+ $0.019 More pricing

Buy

SMD Chip Resistor, Thick Film, 24 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

25000+ $0.004

Buy

Surface Mount Chip Resistor, Thick Film, AEC-Q200 WCR Series, 24 kohm, 250 mW, 1%, 200 V

WELWYN

1,558:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.056 25+ $0.041 50+ $0.03

Buy

RES, THICK FILM, 24K, 1%, 0.25W, 1206

PANASONIC ELECTRONIC COMPONENTS

28,096:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.013 250+ $0.01 500+ $0.009 1000+ $0.008 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.