MULTICOMP  MC1206S4F2211T5E  Surface Mount Chip Resistor, Thick Film, MC Series, 2.21 kohm, 250 mW, ± 1%, 200 V

MULTICOMP MC1206S4F2211T5E

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79M6164
  • Manufacturer Part No MC1206S4F2211T5E

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 250mW
  • Product Range: MC Series
  • Resistance: 2.21kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 1206 [3216 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (15-Jun-2015)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 200V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/539
  •  132/544

Availability

Availability:  20

Available until stock is exhausted


  • 20 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.004 $0.004

Buy

Price

Quantity List Price Your Price
1 - 9 $0.084
10 - 99 $0.03
100 - 999 $0.024
1000+ $0.009
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65T8860
ERJ-8ENF2211V

ERJ-8ENF2211V

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 2.21 kohm, 250 mW, ± 1%, 200 V

36,656 

Price for: Cut Tape 1

1+ $0.006 Promotional price 50+ $0.006 Promotional price 100+ $0.006 Promotional price 250+ $0.006 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/23/16

Associated Products


Customers Also Bought