Low

MULTICOMP  MC1206S4F1911T5E  SMD Chip Resistor, Thick Film, 1.91 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, MC Series

MULTICOMP MC1206S4F1911T5E
Technical Data Sheet (265.20KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
1.91kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 1.91 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.042 15000+ $0.038 25000+ $0.03 50000+ $0.025

Buy

SMD Chip Resistor, Thick Film, 1.91 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

25000+ $0.004

Buy

SMD Chip Resistor, Thick Film, 1.91 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

5000+ $0.021 10000+ $0.018 25000+ $0.017 50000+ $0.015

Buy

SMD Chip Resistor, Thick Film, 1.91 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.024

Buy

Associated Products

Similar Products