Low

MC1206S4F1001T5E - 

SMD Chip Resistor, 1 kohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

MC1206S4F1001T5E - SMD Chip Resistor, 1 kohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206S4F1001T5E
Newark Part No.:
79M6134
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
MC Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC1206S4F1001T5E is a Thick Film Chip Resistor with a high purity alumina substrate and resistive element. This MC series surface mount resistor comes with protective coating, tin-plated film outer termination, NI plating between the termination and Ag/Pd inner termination. It features that no evidence of flashover, mechanical damage, arcing or insulation breakdown.
  • Small size and lightweight
  • Suitable for both flow and reflow soldering
  • 1000MΩ Insulation resistance
  • 95% Coverage minimum solderability
  • 400V Maximum overload voltage
  • -55 to 155°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.046 50+ $0.036 100+ $0.026 More Pricing...

Add
0

Each

5000+ $0.044 10000+ $0.043 25000+ $0.038

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,692 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.004 $ 0.00
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.084
10 + $0.03
100 + $0.024
1000 + $0.009
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.