Low

MC1206N102J201CT - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 200 V, ± 5%, C0G / NP0, MC Series

MC1206N102J201CT - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 200 V, ± 5%, C0G / NP0, MC Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206N102J201CT
Newark Part No.:
06R4399
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
1000pF
:
200V
:
± 5%
:
C0G / NP0
:
MC Series
:
-55°C
:
125°C
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is middle and high voltage MLCC capacitors with C0G (NP0) dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 0.5pF to 0.01μF
  • Capacitor with lead free termination (pure Tin)
  • Chips size 1206 and larger to use on reflow soldering process only
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature of -55°C to +125°C
  • Temperature coefficient (TCR) of ±30ppm/°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.138 6000+ $0.138 9000+ $0.126 15000+ $0.096 30000+ $0.072 60000+ $0.062 More Less

AVX

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 200 V, ± 5%, C0G / NP0

4,000 in stock

Each (Supplied on Full Reel)

4000+ $0.049 Promotional price 8000+ $0.049 Promotional price 16000+ $0.049 Promotional price 24000+ $0.049 Promotional price More Less

KEMET

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 200 V, ± 5%, C0G / NP0, C Series

3,500 in stock

Each (Supplied on Cut Tape)

1+ $0.52 25+ $0.326 50+ $0.263 100+ $0.199 250+ $0.19 500+ $0.181 1000+ $0.166 More Less

KEMET

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 200 V, ± 5%, C0G / NP0, C Series

4,000 in stock

Each (Supplied on Full Reel)

1+ $0.111

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

306 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.429 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.429
10 + $0.386
100 + $0.217
250 + $0.175
500 + $0.155
1000 + $0.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.