Low

MULTICOMP  MC1206N100J202CT  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 pF, 2 kV, ± 5%, C0G / NP0, MC Series

MULTICOMP MC1206N100J202CT
Technical Data Sheet (677.50KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The Multicomp MC series is middle and high voltage MLCC capacitors with C0G (NP0) dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 0.5pF to 0.01μF
  • Capacitor with lead free termination (pure Tin)
  • Chips size 1206 and larger to use on reflow soldering process only
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature of -55°C to +125°C
  • Temperature coefficient (TCR) of ±30ppm/°C

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
10pF
Voltage Rating:
2kV
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
MC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 pF, 2 kV, ± 5%, C0G / NP0, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

4000+ $0.102 8000+ $0.102 12000+ $0.093 20000+ $0.071 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 pF, 2 kV, ± 5%, C0G / NP0, C Series

KEMET

2,500 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.824 10+ $0.697 50+ $0.607 100+ $0.499 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 pF, 2 kV, ± 5%, C0G / NP0, C Series

KEMET

0

Price for: Each (Supplied on Full Reel)

2000+ $0.229 4000+ $0.217 10000+ $0.209 20000+ $0.206 More pricing

Buy
1206GA100JAT1A

Capacitor,Ceramic,10pF,2KVDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC

AVX

0

Price for: Each (Supplied on Full Reel)

3000+ $0.236 6000+ $0.234 9000+ $0.229 15000+ $0.225 More pricing

Buy
1206GA100JAT2A

SMD Multilayer Ceramic Capacitor, High Voltage, 10 pF, 5%, C0G / NP0, 2 kV, 1206 [3216 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

3000+ $0.236 6000+ $0.234 9000+ $0.229 15000+ $0.225 More pricing

Buy

SMD Multilayer Ceramic Capacitor, High Voltage, 1206 [3216 Metric], 10 pF, 2 kV, ± 5%, C0G / NP0

AVX

2,765:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.414 10+ $0.341 100+ $0.203 250+ $0.17 More pricing

Buy

Similar Products