Low

MC1206F225Z160CT - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 16 V, +80%, -20%, Y5V, MC Series

MC1206F225Z160CT - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 16 V, +80%, -20%, Y5V, MC Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206F225Z160CT
Newark Part No.:
06R4378
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
2.2µF
:
16V
:
+80%, -20%
:
Y5V
:
MC Series
:
Tape & Reel
:
-30°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series capacitors are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with Y5V dielectric material which provides high stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp MC series capacitors are typically used for general digital circuit, power supply bypass capacitors and for telecommunication applications.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 0.01μF to 100μF
  • Cu/Ni/Sn termination
  • High electrical precision, stability and reliability
  • Available in 6.3V, 10V, 16V, 25V, 50V and 100V rated voltages
  • Operating temperature of -25°C to +85°C
  • Available in ±20% and (-20/+80%) tolerances
  • Capacitance characteristic of +30/-80%

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 2.2 F, +80%, -20%, Y5V, 16 V, 1206 [3216 Metric]

1,115 in stock

Each (Supplied on Cut Tape)

5+ $0.051 250+ $0.039 500+ $0.035 1000+ $0.031 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/10/18

Contact me when back in stock

Alternatives Available

33R0768 - Multilayer Ceramic Capacitor, MC Series, 2.2 F, +80%, -20%, Y5V, 16 V, 1206 [3216 Metric]

$0.052 $ 0.05
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.052
6000 + $0.047
9000 + $0.044
15000 + $0.041
30000 + $0.031
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.