Low

MULTICOMP  MC1206F106Z160CT  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, +80%, -20%, Y5V, MC Series

MULTICOMP MC1206F106Z160CT
Technical Data Sheet (790.74KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The Multicomp MC series capacitors are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with Y5V dielectric material which provides high stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp MC series capacitors are typically used for general digital circuit, power supply bypass capacitors and for telecommunication applications.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 0.01μF to 100μF
  • Cu/Ni/Sn termination
  • High electrical precision, stability and reliability
  • Available in 6.3V, 10V, 16V, 25V, 50V and 100V rated voltages
  • Operating temperature of -25°C to +85°C
  • Available in ±20% and (-20/+80%) tolerances
  • Capacitance characteristic of +30/-80%

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
10µF
Voltage Rating:
16V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

1206YG106ZAT2A

T&R / COMMERCIAL CHIP

AVX

0

Price for: Each (Supplied on Full Reel)

3000+ $0.315 6000+ $0.312 9000+ $0.305 15000+ $0.30 More pricing

Buy

Multilayer Ceramic Capacitor, GRM Series, 10 - F, +80%, -20%, Y5V, 16 V, 1206 [3216 Metric]

MURATA

367:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.274 250+ $0.207 500+ $0.185 1000+ $0.166 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, +80%, -20%, Y5V, M Series

TAIYO YUDEN

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.035 4000+ $0.034 6000+ $0.032 10000+ $0.029

Buy

Associated Products

Similar Products