Low

MC1206B684K160CT - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.68 µF, 16 V, ± 10%, X7R, MC Series

MC1206B684K160CT - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.68 µF, 16 V, ± 10%, X7R, MC Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206B684K160CT
Newark Part No.:
06R4347
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
0.68µF
:
16V
:
± 10%
:
X7R
:
MC Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with X7R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47μF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Operating temperature of -55°C to +125°C
  • Available in ±5%, ±10% and ±20% tolerance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.089 6000+ $0.089 9000+ $0.082 15000+ $0.062 More Pricing...

Add

AVX

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.68 µF, 16 V, ± 10%, X7R

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.131 4000+ $0.123 8000+ $0.116 12000+ $0.111 More Pricing...

Add

AVX

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.68 µF, 16 V, ± 10%, X7R

10,000 in stock
Add
0

Each (Supplied on Full Reel)

3000+ $0.057 6000+ $0.051 9000+ $0.044

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.279 $ 0.28
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.279
10 + $0.251
100 + $0.141
250 + $0.114
500 + $0.101
1000 + $0.091
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.