Low

MULTICOMP  MC1206B681K102CT  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 680 pF, 1 kV, ± 10%, X7R, MC Series

MULTICOMP MC1206B681K102CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206B681K102CT
Newark Part No.:
21T9950
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
680pF
Voltage Rating:
1kV
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Multilayer Ceramic Capacitor, MC Series, 680 pF, 10%, X7R, 1 kV, 1206 [3216 Metric]

MULTICOMP

1,404:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.122 10+ $0.082 50+ $0.055 100+ $0.035 More pricing

Buy

CAP, MLCC, X7R, 680PF, 1KV, 1206

KEMET

2,460:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.539 10+ $0.439 25+ $0.382 50+ $0.339 More pricing

Buy
C1206C681KDRACTU

Capacitor,Ceramic,680pF,1KVDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC

KEMET

0

Price for: Each (Supplied on Full Reel)

2000+ $0.209 4000+ $0.198 10000+ $0.191 20000+ $0.188 More pricing

Buy

Similar Products