Low

MC1206B561K500CT - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 560 pF, 50 V, ± 10%, X7R, MC Series

MULTICOMP MC1206B561K500CT

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206B561K500CT
Newark Part No.:
06R4335
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
560pF
:
50V
:
± 10%
:
X7R
:
MC Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with X7R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47μF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Operating temperature of -55°C to +125°C
  • Available in ±5%, ±10% and ±20% tolerance

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 560 pF, 10%, X7R, 50 V, 1206 [3216 Metric]

2,181 in stock

Each (Supplied on Cut Tape)

10+ $0.078 50+ $0.04 100+ $0.033 250+ $0.028 More Pricing...

Add
0

Each

4000+ $0.03 8000+ $0.026 12000+ $0.023

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

Alternatives Available

06R4336 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 560 pF, 50 V, ± 10%, X7R, MC Series

33R0670 - SMD Multilayer Ceramic Capacitor, MC Series, 560 pF, 10%, X7R, 50 V, 1206 [3216 Metric]

65R9788 - MLCC- CAPACITANCE 561

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.