Low

MC1206B473K500CT - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.047 µF, 50 V, ± 10%, X7R, MC Series

MC1206B473K500CT - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.047 µF, 50 V, ± 10%, X7R, MC Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206B473K500CT
Newark Part No.:
06R4326
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
0.047µF
:
50V
:
± 10%
:
X7R
:
MC Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with X7R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47μF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Operating temperature of -55°C to +125°C
  • Available in ±5%, ±10% and ±20% tolerance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.047 µF, 50 V, ± 10%, X7R, C Series

4,000 in stock
Add

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 0.047 F, 10%, X7R, 50 V, 1206 [3216 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.022 8000+ $0.019 12000+ $0.017 20000+ $0.016 More Pricing...

Add

AVX

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.047 µF, 50 V, ± 10%, X7R

24,000 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.047 µF, 50 V, ± 10%, X7R

2,661 in stock

Each (Supplied on Cut Tape)

1+ $0.28 25+ $0.191 50+ $0.15 100+ $0.108 More Pricing...

Add

KEMET

CAP, MLCC, X7R, 0.047UF, 50V, 1206

255 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,870 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.009 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.214
10 + $0.151
50 + $0.08
100 + $0.064
250 + $0.054
500 + $0.046
1000 + $0.039
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.