Low

MULTICOMP  MC1206B472K102CT  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 4700 pF, 1 kV, ± 10%, X7R, MC Series

MULTICOMP MC1206B472K102CT
Technical Data Sheet (677.50KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The Multicomp MC series middle and high voltage multilayer ceramic capacitors (MLCC) with X7R dielectric material provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters and not intended for AC line filtering applications.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 100pF to 1μF
  • Cu/Ni/Sn termination
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature range from -55°C to +125°C
  • Capacitance characteristic of ±15%
  • Available in ±10% and ±20% tolerance

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
4700pF
Voltage Rating:
1kV
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 4700 pF, 1 kV, ± 10%, X7R

JOHANSON DIELECTRICS

12,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.044 4000+ $0.04 6000+ $0.035

Buy

SMD Multilayer Ceramic Capacitor, High Voltage, 1206 [3216 Metric], 4700 pF, 1 kV, ± 10%, X7R

AVX

122 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.255 Promotional price 50+ $0.255 Promotional price 100+ $0.234 Promotional price 500+ $0.216 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 4700 pF, 1 kV, ± 10%, X7R, C Series

KEMET

0

Price for: Each (Supplied on Full Reel)

2500+ $0.063 5000+ $0.058 12500+ $0.053 25000+ $0.052 More pricing

Buy
1206AC472KAT1A

SMD Multilayer Ceramic Capacitor, High Voltage, 4700 pF, 10%, X7R, 1 kV, 1206 [3216 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.182 10000+ $0.178 14000+ $0.175 50000+ $0.173 More pricing

Buy

CAP, MLCC, X7R, 4700PF, 1KV, 1206, REEL

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $0.146 5000+ $0.133

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 4700 pF, 1 kV, ± 10%, X7R, X Series FT-CAP

KEMET

2,500 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.675 250+ $0.509 500+ $0.454 1000+ $0.409 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 4700 pF, 1 kV, ± 10%, X7R

AVX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

2000+ $0.08 4000+ $0.078 10000+ $0.077 14000+ $0.075 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 4700 pF, 1000 V, ± 10%, X7R, VJ OMD Series

VISHAY

0

Pricing is unavailable. Please contact customer services.

1206AC472KAT2A

C , MLCC

AVX

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.143 5000+ $0.129

 
Buy

CAP, MLCC, AEC-Q200, X7R, 4700PF, 1206

KEMET

2,500:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.12 250+ $0.09 500+ $0.081 1000+ $0.073 More pricing

Buy

Similar Products