Low

MULTICOMP  MC1206B223M101CT  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.022 µF, 100 V, ± 20%, X7R, MC Series

MULTICOMP MC1206B223M101CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206B223M101CT
Newark Part No.:
06R4267
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
22000pF
Voltage Rating:
100V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products