Low

MULTICOMP  MC1206B152K102CT  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1500 pF, 1 kV, ± 10%, X7R, MC Series

MULTICOMP MC1206B152K102CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206B152K102CT
Newark Part No.:
21T9896
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Multicomp MC series middle and high voltage multilayer ceramic capacitors (MLCC) with X7R dielectric material provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters and not intended for AC line filtering applications.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 100pF to 1μF
  • Cu/Ni/Sn termination
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature range from -55°C to +125°C
  • Capacitance characteristic of ±15%
  • Available in ±10% and ±20% tolerance

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
1500pF
Voltage Rating:
1kV
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAP, MLCC, X7R, 1500PF, 1KV, 1206

KEMET

2,480:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.31 10+ $0.248 25+ $0.155 50+ $0.124 More pricing

Buy
C1206C152KDRACTU

1500PF 1000V

KEMET

0

Price for: Each (Supplied on Full Reel)

2500+ $0.211 5000+ $0.199 12500+ $0.189 25000+ $0.185 More pricing

Buy

Similar Products