Low

MC1206B104K201CT - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 200 V, ± 10%, X7R, MC Series

MC1206B104K201CT - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 200 V, ± 10%, X7R, MC Series
MC1206B104K201CT - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 200 V, ± 10%, X7R, MC Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206B104K201CT
Newark Part No.:
21T9885
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
0.1µF
:
200V
:
± 10%
:
X7R
:
MC Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is middle and high voltage MLCC capacitors with X7R dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters and not intended for AC line filtering applications.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 100pF to 1.0μF
  • Capacitor with lead free termination (pure Tin)
  • Chips size 1206 and larger to use on reflow soldering process only
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature of -55°C to +125°C
  • Available in ±10% and ±20% tolerance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 200 V, ± 10%, X7R

1,727 in stock

Each (Supplied on Cut Tape)

1+ $0.90 10+ $0.664 25+ $0.594 50+ $0.525 More Pricing...

Add

AVX

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 200 V, ± 10%, X7R

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.268 4000+ $0.25 8000+ $0.244 12000+ $0.238 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.083 6000+ $0.074 9000+ $0.073 15000+ $0.07

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.03 250+ $0.023 500+ $0.02 1000+ $0.018 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

747 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/13/19
$0.324 $ 0.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.324
10 + $0.299
100 + $0.146
250 + $0.12
500 + $0.109
1000 + $0.099
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.