MULTICOMP  MC09322250  LAMP, NEON, 10MM, BA9S, AMBER RED, 2.5mA

MULTICOMP MC09322250

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 26M1317
  • Manufacturer Part No MC09322250

Product Information


  • Supply Voltage 250V
  • Lamp Base Type BA9s
  • Mounting Hole Dia -
  • Power Rating -
  • Current Rating 2.5mA
  • Product Range -
  • SVHC To Be Advised

Availability

Availability:  746

Available until stock is exhausted


  • 746 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.233 $0.233

Buy

Price

Quantity List Price Your Price
1 - 99 $1.65
100 - 249 $1.49
250 - 499 $1.35
500 - 999 $1.22
1000+ $1.12
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable holder for lamp (part number MC09322250)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of holder which can hold this bulb is LH15 from CML innovative technologies.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:45.643-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_26M1317, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
54M1625
09322251

09322251

CML INNOVATIVE TECHNOLOGIES

LAMP, NEON, BA9S, 230V

Awaiting Delivery

Price for: Each

1+ $1.16 250+ $1.04 500+ $0.924 1000+ $0.834 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 8/1/16

Associated Products


Customers Also Bought