Low

MULTICOMP  MC0805Y104M500A2.54MM  CAPACITOR CERAMIC 0.1UF, 50V, Y5V, 20%, RAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 46P6667
  • Manufacturer Part No MC0805Y104M500A2.54MM

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: Y5V
  • Lead Spacing: 2.54mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -30°C
  • Packaging: Cut Tape
  • Product Range: MULTICOMP - MC Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/425
  •  130/426

Availability

Availability:  56,143


  • 56,143 in stock for same day shipping
 
Check stock and lead times
  • 100,000 Further stock expected to ship on Dec 29, 2014
  • Per the manufacturer, more stock expected week of 3/23/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.079

Buy

Price

Quantity List Price
1 - 9 $0.079
10 - 99 $0.067
100 - 499 $0.057
500 - 999 $0.046
1000 - 4999 $0.039
5000 - 9999 $0.033
10000 - 24999 $0.028
25000+ $0.024

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
97K4396
MCFYU6104Z6

MCFYU6104Z6

MULTICOMP

CAPACITOR CERAMIC 0.1UF, 50V, Y5V, +80, -20%, RAD

CAPACITOR CERAMIC 0.1UF, 50V, Y5V, +80, -20%, RAD; Product Range:MULTICOMP - MCFY Series; Capacitance:0.1µF; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:Y5V; Voltage Rating:50V; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,367

1+ $0.07 10+ $0.06 100+ $0.052 500+ $0.047 more…

Buy
  • 15,367 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
97M4140
MCMLA50V104MY5V

MCMLA50V104MY5V

MULTICOMP

CAPACITOR CERAMIC 0.1UF, 50V, Y5V, 20%, AXIAL

CAPACITOR CERAMIC 0.1UF, 50V, Y5V, 20%, AXIAL; Product Range:MULTICOMP - MLA Series; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:Y5V; Voltage Rating:50V; Capacitor Terminals:Axial Leaded; Lead Spacing:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,943

1+ $0.062 100+ $0.048 1000+ $0.033

Buy
  • 3,943 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15
97M4164
MCMLR50V104MY5V

MCMLR50V104MY5V

MULTICOMP

CAPACITOR CERAMIC 0.1UF, 50V, Y5V, 20%, RAD

CAPACITOR CERAMIC 0.1UF, 50V, Y5V, 20%, RAD; Product Range:MULTICOMP - MLR Series; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:Y5V; Voltage Rating:50V; Capacitor Terminals:Radial Leaded; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,134

1+ $0.131 10+ $0.105 25+ $0.084 50+ $0.071 more…

Buy
  • 3,134 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15

Associated Products


Customers Also Bought