Low

MULTICOMP  MC0805X225K6R3CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 6.3 V, ± 10%, X5R, MC Series

MULTICOMP MC0805X225K6R3CT

The actual product may differ from image shown

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with X5R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 220μF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature of -55°C to +85°C
  • Available in ±10% and ±20% tolerance

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
2.2µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
MC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
To Be Advised
Capacitor Case Style:
0805 [2012 Metric]

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 6.3 V, ± 10%, X5R, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

3000+ $0.047 6000+ $0.043 9000+ $0.041 15000+ $0.039 More pricing

Buy

Surface Mount Tantalum Capacitor, 2.2 µF, 6.3 V, C Series, ± 10%, 0805 [2012 Metric]

KEMET

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.058 5000+ $0.054 12500+ $0.049 25000+ $0.047 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 6.3 V, ± 10%, X5R, C Series

KEMET

1,147 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.275 10+ $0.236 25+ $0.149 50+ $0.129 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, MC Series

MULTICOMP

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.049

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 6.3 V, ± 10%, X5R

AVX

0

Price for: Each (Supplied on Full Reel)

2000+ $0.234 4000+ $0.204 10000+ $0.19 14000+ $0.186 More pricing

Buy

Associated Products

Similar Products