Low

MC0805X225K250CT - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 25 V, ± 10%, X5R, MC Series

MC0805X225K250CT - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 25 V, ± 10%, X5R, MC Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805X225K250CT
Newark Part No.:
06R4162
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
2.2µF
:
25V
:
± 10%
:
X5R
:
MC Series
:
Cut Tape
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with X5R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 220μF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature of -55°C to +85°C
  • Available in ±10% and ±20% tolerance

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 25 V, ± 10%, X5R

1,223 in stock
Add
0

Each (Supplied on Full Reel)

4000+ $0.04 8000+ $0.036 12000+ $0.031

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,296 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.394 $ 0.39
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.394
10 + $0.354
100 + $0.20
250 + $0.16
500 + $0.142
1000 + $0.128
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.