Low

MULTICOMP  MC0805S8F7322T5E  SMD Chip Resistor, Thick Film, 73.2 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MC Series

MULTICOMP MC0805S8F7322T5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805S8F7322T5E
Newark Part No.:
04P0640
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
73.2kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 73.2 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

34,024 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.002 Promotional price 50+ $0.002 Promotional price 100+ $0.002 Promotional price 250+ $0.002 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 73.2 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

5,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ $0.017 Promotional price 25000+ $0.017 Promotional price

Buy

SMD Chip Resistor, Thick Film, 73.2 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

10000+ $0.003

Buy

SMD Chip Resistor, Thick Film, 73.2 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

5000+ $0.018 10000+ $0.016 25000+ $0.015 50000+ $0.013

Buy
RC0805FR-0773K2L

Resistor

YAGEO

0

Price for: Each (Supplied on Full Reel)

5000+ $0.005 10000+ $0.004 15000+ $0.003

Buy

Associated Products

Similar Products