Low

MULTICOMP  MC0805N330K201CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 33 pF, 200 V, ± 10%, C0G / NP0, MC Series

MULTICOMP MC0805N330K201CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805N330K201CT
Newark Part No.:
06R4087
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
33pF
Voltage Rating:
200V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
MC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products