Low

MULTICOMP  MC0805N330J201CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 33 pF, 200 V, ± 5%, C0G / NP0, MC Series

MULTICOMP MC0805N330J201CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805N330J201CT
Newark Part No.:
06R4083
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Multicomp MC series middle and high voltage multilayer ceramic capacitors (MLCC) with C0G (NP0) dielectric material provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage ...
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 0.5pF to 0.01μF
  • Cu/Ni/Sn termination
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature range from -55°C to +125°C
  • Capacitance characteristic of ±30ppm/°C
  • Available in ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance options

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
33pF
Voltage Rating:
200V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, MC Series, 33 pF, 5%, C0G / NP0, 200 V, 0805 [2012 Metric]

MULTICOMP

8:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.023 250+ $0.018 500+ $0.016 1000+ $0.014 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 33 pF, 200 V, ± 5%, C0G / NP0

AVX

4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.037 8000+ $0.034 12000+ $0.033 28000+ $0.031 More pricing

Buy

Associated Products

Similar Products