Low

MULTICOMP  MC0805N330J101CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 33 pF, 100 V, ± 5%, C0G / NP0, MC Series

MULTICOMP MC0805N330J101CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805N330J101CT
Newark Part No.:
06R4080
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with C0G (NP0) dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and hi...
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 0.1pF to 0.1μF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 10V, 16V, 25V, 50V, 100V
  • Operating temperature of -55°C to +125°C
  • Temperature coefficient (TCR) of ±30ppm/°C

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
33pF
Voltage Rating:
100V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
MC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 33 pF, 100 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

4,000 in stock

Price for: Each (Supplied on Full Reel)

1+ $0.014 4000+ $0.014 8000+ $0.012 12000+ $0.011 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 33 pF, 100 V, ± 5%, C0G / NP0

AVX

16,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.022 8000+ $0.02 12000+ $0.014

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 33 pF, 100 V, ± 5%, C0G / NP0

AVX

3,024 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 50+ $0.063 100+ $0.038 500+ $0.033 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 33 pF, 100 V, ± 5%, C0G / NP0, C Series

KEMET

0

Price for: Each (Supplied on Full Reel)

4000+ $0.008 24000+ $0.008

Buy

SMD Multilayer Ceramic Capacitor, MC Series, 33 pF, 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

MULTICOMP

2,913:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.014 250+ $0.011 500+ $0.01 1000+ $0.009 More pricing

Buy

Multilayer Ceramic Capacitor, C Series, 33 pF, - 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

KEMET

1,870:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.061 100+ $0.037 1000+ $0.029

Buy

SMD Multilayer Ceramic Capacitor, 33 pF, 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

AVX

40,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.025 8000+ $0.023 12000+ $0.022 20000+ $0.016

Buy

SMD Multilayer Ceramic Capacitor, 33 pF, 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

AVX

8,565:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.114 100+ $0.054 250+ $0.046 500+ $0.038 More pricing

Buy
C0805C330J1GAC7210

33.0PF 100V

KEMET

0

Price for: Each

5000+ $0.014

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 33 pF, 100 V, ± 5%, C0G / NP0, MCA Series

MULTICOMP

2,650:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.073 50+ $0.038 100+ $0.031 250+ $0.026 More pricing

Buy

Associated Products

Similar Products