Low

MULTICOMP  MC0805N221J201CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 220 pF, 200 V, ± 5%, C0G / NP0, MC Series

MULTICOMP MC0805N221J201CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805N221J201CT
Newark Part No.:
06R4060
Product Range
MC Series

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
220pF
Voltage Rating:
200V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Multilayer Ceramic Capacitor, MC Series, 220 pF, 5%, C0G / NP0, 200 V, 0805 [2012 Metric]

MULTICOMP

205:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.115 10+ $0.057 50+ $0.054 100+ $0.038 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 220 pF, 200 V, ± 5%, C0G / NP0

AVX

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.069 8000+ $0.066 12000+ $0.06

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 220 pF, 200 V, ± 5%, C0G / NP0, C Series

KEMET

3,365 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.32 10+ $0.269 50+ $0.16 100+ $0.142 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 220 pF, 200 V, ± 5%, C0G / NP0

AVX

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.087

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 220 pF, 200 V, ± 5%, C0G / NP0, C Series

KEMET

0

Price for: Each (Supplied on Full Reel)

4000+ $0.062 8000+ $0.059 20000+ $0.056 40000+ $0.044 More pricing

Buy

Associated Products

Similar Products