Low

MULTICOMP  MC0805N121J500CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 120 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP MC0805N121J500CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805N121J500CT
Newark Part No.:
06R4013
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
120pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
MC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 120 pF, 50 V, ± 5%, C0G / NP0

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.033 8000+ $0.02 12000+ $0.019 28000+ $0.018 More pricing

Buy

CAP, MLCC, C0G, 120PF, 50V, 0805, REEL

MULTICOMP

28,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.008 5000+ $0.008

Buy

SMD Multilayer Ceramic Capacitor, MC Series, 120 pF, 5%, C0G / NP0, 50 V, 0805 [2012 Metric]

MULTICOMP

14,390:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.013 250+ $0.01 500+ $0.009 1000+ $0.008 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 120 pF, 50 V, ± 5%, C0G / NP0, C Series

KEMET

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

4000+ $0.014 16000+ $0.013

Buy
CC0805JRNPO9BN121

MLCC- CAPACITANCE 121

YAGEO

0

Price for: Each (Supplied on Full Reel)

4000+ $0.024 8000+ $0.018 12000+ $0.011

Buy

Associated Products

Similar Products