Low

MULTICOMP  MC0805N101J500CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP MC0805N101J500CT
Technical Data Sheet (75.23KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with C0G (NP0) dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 0.1pF to 0.1μF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 10V, 16V, 25V, 50V, 100V
  • Operating temperature of -55°C to +125°C
  • Temperature coefficient (TCR) of ±30ppm/°C

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
100pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
MC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 50 V, ± 5%, C0G / NP0

AVX

56,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.006 Promotional price 8000+ $0.006 Promotional price 12000+ $0.006 Promotional price

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO

20,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.011 8000+ $0.01 12000+ $0.008 20000+ $0.007

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO

4,764 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.079 10+ $0.056 25+ $0.04 100+ $0.026 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 50 V, ± 5%, C0G / NP0

JOHANSON DIELECTRICS

0

Price for: Each (Supplied on Full Reel)

16000+ $0.009

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 50 V, ± 5%, C0G / NP0

AVX

0

Price for: Each (Supplied on Full Reel)

1+ $0.007

Buy

SMD Multilayer Ceramic Capacitor, MC Series, 100 pF, 5%, C0G / NP0, 50 V, 0805 [2012 Metric]

MULTICOMP

16,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.011 8000+ $0.01 20000+ $0.009 40000+ $0.008

Buy

CAP, MLCC, C0G/NP0, 100PF, 50V, 0805

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $0.017 5000+ $0.016

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 50 V, ± 5%, C0G / NP0, C Series

KEMET

76,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.009 8000+ $0.007 12000+ $0.006 28000+ $0.005

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 50 V, ± 5%, C0G / NP0, C Series

KEMET

1,647 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.044 50+ $0.026 100+ $0.021 More pricing

Buy
C0805X101J5GACTU

100.PF 50.0V

KEMET

0

Price for: Each (Supplied on Full Reel)

4000+ $0.057 8000+ $0.053 20000+ $0.051 40000+ $0.04 More pricing

Buy

Associated Products

Similar Products