Low

MULTICOMP  MC0805N100J501CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 pF, 500 V, ± 5%, C0G / NP0, MC Series

MULTICOMP MC0805N100J501CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805N100J501CT
Newark Part No.:
21T9838
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Multicomp MC series middle and high voltage multilayer ceramic capacitors (MLCC) with C0G (NP0) dielectric material provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage ...
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 0.5pF to 0.01μF
  • Cu/Ni/Sn termination
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature of -55°C to +125°C
  • Capacitance characteristic of ±30ppm/°C
  • Available in ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance options

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
10pF
Voltage Rating:
500V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products