Low

MULTICOMP  MC0805F473Z500CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.047 µF, 50 V, +80%, -20%, Y5V, MC Series

MULTICOMP MC0805F473Z500CT
Technical Data Sheet (75.23KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The Multicomp MC series capacitors are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with Y5V dielectric material which provides high stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp MC series capacitors are typically used for general digital circuit, power supply bypass capacitors and for telecommunication applications.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 0.01μF to 100μF
  • Cu/Ni/Sn termination
  • High electrical precision, stability and reliability
  • Available in 6.3V, 10V, 16V, 25V, 50V and 100V rated voltages
  • Operating temperature of -25°C to +85°C
  • Available in ±20% and (-20/+80%) tolerances
  • Capacitance characteristic of +30/-80%

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
47000pF
Voltage Rating:
50V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products