Low

MULTICOMP  MC0805B683K250CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.068 µF, 25 V, ± 10%, X7R, MC Series

MULTICOMP MC0805B683K250CT

The actual product may differ from image shown

Product Overview

The Multicomp MC series capacitors are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with X7R dielectric material which provides high stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp MC series capacitors are typically used for general digital circuit, power supply bypass capacitors and for telecommunication applications.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47μF
  • Cu/Ni/Sn termination
  • High electrical precision, stability and reliability
  • Available in 6.3V, 10V, 16V, 25V, 50V and 100V rated voltages
  • Operating temperature of -55 to +125°C
  • Available in ±5%, ±10% and ±20% tolerances
  • Capacitance characteristic of ±15%

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
68000pF
Voltage Rating:
25V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.068 µF, 25 V, ± 10%, X7R

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.045 8000+ $0.041 12000+ $0.039 28000+ $0.037 More pricing

Buy
C0805C683K3RACTU

Capacitor,Ceramic,68nF,25VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC

KEMET

0

Price for: Each (Supplied on Full Reel)

4000+ $0.077 8000+ $0.073 20000+ $0.069 40000+ $0.055 More pricing

Buy

SMD Multilayer Ceramic Capacitor, MC Series, 0.068 F, 10%, X7R, 25 V, 0805 [2012 Metric]

MULTICOMP

1,614:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.03 50+ $0.017 100+ $0.014 250+ $0.012 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.068 pF, 25 V, ± 10%, X7R, LD Series

AVX

0

Price for: Each (Supplied on Full Reel)

8000+ $0.126 12000+ $0.123 28000+ $0.121 100000+ $0.116

Buy

Associated Products

Similar Products