Low

MULTICOMP  MC0805B471K500CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 470 pF, 50 V, ± 10%, X7R, MC Series

MULTICOMP MC0805B471K500CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805B471K500CT
Newark Part No.:
06R3856
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
470pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 470 pF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

3,154 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.103 10+ $0.066 50+ $0.037 100+ $0.029 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 470 pF, 50 V, ± 10%, X7R, CC Series

YAGEO

0

Price for: Each (Supplied on Full Reel)

4000+ $0.018 8000+ $0.013 12000+ $0.008

Buy

Multilayer Ceramic Capacitor, MC Series, 470 pF, 10%, X7R, 50 V, 0805 [2012 Metric]

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

4000+ $0.011 8000+ $0.01 20000+ $0.009 40000+ $0.008

Buy

SMD Multilayer Ceramic Capacitor, MC Series, 470 pF, 10%, X7R, 50 V, 0805 [2012 Metric]

MULTICOMP

4,445:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.043 50+ $0.024 100+ $0.019 250+ $0.015 More pricing

Buy

SMD Multilayer Ceramic Capacitor, GRM Series, 470 pF, 10%, X7R, 50 V, 0805 [2012 Metric]

MURATA

4,000:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.024 250+ $0.018 500+ $0.016 1000+ $0.014 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 470 pF, 50 V, ± 10%, X7R

AVX

25,415 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.022 Promotional price 50+ $0.022 Promotional price 100+ $0.022 Promotional price 500+ $0.022 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 470 pF, 50 V, ± 10%, X7R

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.039 8000+ $0.024 12000+ $0.023 28000+ $0.022 More pricing

Buy

Multilayer Ceramic Capacitor, C Series, 470 pF, - 10%, X7R, 50 V, 0805 [2012 Metric]

KEMET

3,250:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.03 100+ $0.019 1000+ $0.015

Buy

Multilayer Ceramic Capacitor, C Series, 470 pF, - 10%, X7R, 50 V, 0805 [2012 Metric]

KEMET

12,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.008 8000+ $0.007

Buy

Associated Products

Similar Products