Low

MULTICOMP  MC0805B331K500CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 50 V, ± 10%, X7R, MC Series

MULTICOMP MC0805B331K500CT
Technical Data Sheet (75.23KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The Multicomp MC series capacitors are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with X7R dielectric material which provides high stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp MC series capacitors are typically used for general digital circuit, power supply bypass capacitors and for telecommunication applications.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47μF
  • Cu/Ni/Sn termination
  • High electrical precision, stability and reliability
  • Available in 6.3V, 10V, 16V, 25V, 50V and 100V rated voltages
  • Operating temperature of -55 to +125°C
  • Available in ±5%, ±10% and ±20% tolerances
  • Capacitance characteristic of ±15%

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
330pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 50 V, ± 10%, X7R, C Series

KEMET

4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.013 8000+ $0.012 12000+ $0.011 28000+ $0.008

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 50 V, ± 10%, X7R

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.039 8000+ $0.036 12000+ $0.034 28000+ $0.033 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 50 V, ± 10%, X7R, C Series

KEMET

0

Price for: Each

2500+ $0.011

Buy
CC0805KRX7R9BB331

Multilayer Ceramic Capacitor, CC Series, 330 pF, - 10%, X7R, 50 V, 0805 [2012 Metric]

YAGEO

0

Price for: Each (Supplied on Full Reel)

4000+ $0.02 8000+ $0.015 12000+ $0.009

Buy

Associated Products

Similar Products