Low

MC0805B224K160CT - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 16 V, ± 10%, X7R, MC Series

MC0805B224K160CT - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 16 V, ± 10%, X7R, MC Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805B224K160CT
Newark Part No.:
06R3804
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
0.22µF
:
16V
:
± 10%
:
X7R
:
MC Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with X7R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47μF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Operating temperature of -55°C to +125°C
  • Available in ±5%, ±10% and ±20% tolerance

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 16 V, ± 10%, X7R, LT Series

12,000 in stock
Add

YAGEO

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 16 V, ± 10%, X7R, CC Series

3,875 in stock
Add

KEMET

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 16 V, ± 10%, X7R, C Series

4,000 in stock
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 16 V, ± 10%, X7R, MCB Series

2,545 in stock

Each (Supplied on Cut Tape)

5+ $0.104 10+ $0.07 50+ $0.047 100+ $0.03 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,475 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$0.007 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.148
10 + $0.104
50 + $0.055
100 + $0.044
250 + $0.037
500 + $0.032
1000 + $0.027
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.