Low

MC0805B182K500CT - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1800 pF, 50 V, ± 10%, X7R, MC Series

MC0805B182K500CT - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1800 pF, 50 V, ± 10%, X7R, MC Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805B182K500CT
Newark Part No.:
06R3776
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
1800pF
:
50V
:
± 10%
:
X7R
:
MC Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with X7R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47μF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Operating temperature of -55°C to +125°C
  • Available in ±5%, ±10% and ±20% tolerance

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1800 pF, 50 V, ± 10%, X7R

1,585 in stock
Add
12,000 in stock

Each (Supplied on Full Reel)

4000+ $0.007 5000+ $0.006

Add

AVX

CAP, MLCC, X7R, 1800PF, 50V, 0805, REEL

32,000 in stock

Each (Supplied on Full Reel)

4000+ $0.015 8000+ $0.012 16000+ $0.008

Add

KEMET

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1800 pF, 50 V, ± 10%, X7R, C Series

3,810 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

230 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.003 $ 0.00
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.099
10 + $0.063
50 + $0.035
100 + $0.028
250 + $0.022
500 + $0.019
1000 + $0.016
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.